Image for NB3L03FCT2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3L03FCT2G

DigiKey Part Number
NB3L03FCT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB3L03FCT2G
Description
IC CLK BUFFER 1:3 6WLCSP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:3 6-XFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Voltage - Supply
2.3V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.17x0.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 681.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

681.000In Stock
Ships from Flip Electronics