
NB3L02FCT2G | |
|---|---|
DigiKey Part Number | NB3L02FCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB3L02FCT2G |
Description | IC CLK BUFFER 1:2 52MHZ 6WLCSP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 6-XFBGA, WLCSP |
EDA/CAD Models | NB3L02FCT2G Models |
Category | Output Clock |
Manufacturer onsemi | Frequency - Max 52 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFBGA, WLCSP |
Ratio - Input:Output 1:2 | Supplier Device Package 6-WLCSP (1.17x0.77) |
Differential - Input:Output No/No | Base Product Number |
Input Clock |

