NB3H83905CDTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.076
Unit Price: 4,21000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3H83905CDTG

DigiKey Part Number
NB3H83905CDTGOS-ND
Manufacturer
Manufacturer Product Number
NB3H83905CDTG
Description
IC CLK BUFFER 1:6 100MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3H83905CDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
100 MHz
Voltage - Supply
1.6V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.427 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.427In Stock
Ships from Rochester Electronics, LLC