NB3H83905CDG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.636
Unit Price: 4,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 69
Unit Price: 11,35000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

NB3H83905CDG

DigiKey Part Number
NB3H83905CDGOS-ND
Manufacturer
Manufacturer Product Number
NB3H83905CDG
Description
IC CLK BUFFER 1:6 100MHZ 16SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3H83905CDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
100 MHz
Voltage - Supply
1.6V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.583 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.583In Stock
Ships from Rochester Electronics, LLC