
NB3F8L3010CMNTWG | |
|---|---|
DigiKey Part Number | 488-NB3F8L3010CMNTWGTR-ND - Tape & Reel (TR) 488-NB3F8L3010CMNTWGCT-ND - Cut Tape (CT) 488-NB3F8L3010CMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3F8L3010CMNTWG |
Description | IC CLK BUFFER 3:10 200MHZ 32QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVPECL, SSTL, Crystal | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,24700 € | 52,47 € |
| 25 | 4,86160 € | 121,54 € |
| 100 | 4,43800 € | 443,80 € |
| 250 | 4,27932 € | 1.069,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,85982 € | 3.859,82 € |
| 2.000 | 3,78056 € | 7.561,12 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

