Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NB2309AI1DG | |
|---|---|
DigiKey Part Number | NB2309AI1DG-ND |
Manufacturer | |
Manufacturer Product Number | NB2309AI1DG |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB2309AI1DG Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.33MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2309-1DCGI | Renesas Electronics Corporation | 0 | 800-3979-ND | 1,08752 € | Similar |
| 2309-1DCGI8 | Renesas Electronics Corporation | 0 | 2309-1DCGI8-ND | 1,04708 € | Similar |
| 2309-1HDCGI | Renesas Electronics Corporation | 0 | 2309-1HDCGI-ND | 1,06017 € | Similar |
| 2309-1HDCGI8 | Renesas Electronics Corporation | 0 | 2309-1HDCGI8-ND | 1,02338 € | Similar |
| 2309A-1DCGI | Renesas Electronics Corporation | 0 | 2309A-1DCGI-ND | 1,06017 € | Similar |



