
PL123-09SC | |
|---|---|
DigiKey Part Number | 576-4065-ND |
Manufacturer | |
Manufacturer Product Number | PL123-09SC |
Description | IC CLK MULTIPLX 1:9 134MHZ 16SOP |
Customer Reference | |
Detailed Description | IC 134MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123-09SC Models |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 134MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 16-SOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2309-1HDCG | Renesas Electronics Corporation | 1.382 | 800-3296-5-ND | 1,72000 € | Similar |
| 2309A-1DCG | Renesas Electronics Corporation | 13 | 800-3297-5-ND | 1,79000 € | Similar |
| NB2309AI1DR2G | onsemi | 1.399 | NB2309AI1DR2GOSCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 25 | 1,47880 € | 36,97 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

