


NB2309AI1DR2G | |
|---|---|
DigiKey Part Number | NB2309AI1DR2GOSTR-ND - Tape & Reel (TR) NB2309AI1DR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB2309AI1DR2G |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB2309AI1DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 $ | 1,31 $ |
| 10 | 0,95300 $ | 9,53 $ |
| 25 | 0,86360 $ | 21,59 $ |
| 100 | 0,76480 $ | 76,48 $ |
| 250 | 0,71768 $ | 179,42 $ |
| 500 | 0,68930 $ | 344,65 $ |
| 1.000 | 0,66592 $ | 665,92 $ |
| Unit Price without VAT: | 1,31000 $ |
|---|---|
| Unit Price with VAT: | 1,55890 $ |

