NB2304AC1DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37
Unit Price: 1,16000 €
Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2304AC1DG

DigiKey Part Number
NB2304AC1DG-ND
Manufacturer
Manufacturer Product Number
NB2304AC1DG
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB2304AC1DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133.3MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Clock
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB2304AI1DR2Gonsemi37NB2304AI1DR2GOSCT-ND1,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types