
NB2304AI1DR2G | |
|---|---|
DigiKey Part Number | NB2304AI1DR2GOSTR-ND - Tape & Reel (TR) NB2304AI1DR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB2304AI1DR2G |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB2304AI1DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.3MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

