NB100LVEP91MNR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,30000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP91MNR2

DigiKey Part Number
NB100LVEP91MNOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB100LVEP91MNR2
Description
IC XLTR MS UNIDIR 24-QFN
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP91MNR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Output Signal
LVNECL
Output Type
Differential
Data Rate
2Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types