
SY89327LMG-TR | |
|---|---|
DigiKey Part Number | 576-1419-2-ND - Tape & Reel (TR) 576-1419-1-ND - Cut Tape (CT) 576-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89327LMG-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 2.5Gbps 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89327LMG-TR Models |
Category | Input Signal CML, CMOS, HSTL, LVDS, TTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 2.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Circuits 1 | Supplier Device Package 8-MLF® (2x2) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 25 | 2,72640 € | 68,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48445 € | 2.484,45 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |


