
NB100LVEP91DWR2G | |
|---|---|
DigiKey Part Number | 488-NB100LVEP91DWR2GTR-ND - Tape & Reel (TR) 488-NB100LVEP91DWR2GCT-ND - Cut Tape (CT) 488-NB100LVEP91DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB100LVEP91DWR2G |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP91DWR2G Models |
Category | Input Signal CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output Signal LVNECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 2Gbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SOIC |
Channels per Circuit 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB100LVEP91DWG | onsemi | 30 | NB100LVEP91DWGOS-ND | 22,50000 € | MFR Recommended |
| SY89327LMG-TR | Microchip Technology | 2.709 | 576-1419-1-ND | 3,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 10 | 18,11100 € | 181,11 € |
| 25 | 17,01560 € | 425,39 € |
| 100 | 15,81080 € | 1.581,08 € |
| 250 | 15,23672 € | 3.809,18 € |
| 500 | 14,89082 € | 7.445,41 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |

