NB100LVEP91DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 962
Unit Price: 22,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.749
Unit Price: 3,26000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP91DWR2

DigiKey Part Number
NB100LVEP91DWOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB100LVEP91DWR2
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP91DWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Manufacturer
onsemi
Output Signal
LVNECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Data Rate
2Gbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Circuits
1
Supplier Device Package
20-SOIC
Channels per Circuit
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB100LVEP91DWR2Gonsemi962488-NB100LVEP91DWR2GCT-ND22,32000 €Direct
SY89327LMG-TRMicrochip Technology1.749576-1419-1-ND3,26000 €Similar
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC