NB100LVEP56DTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 92
Unit Price: 22,14000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,13088 €
Datasheet
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP56DTG

DigiKey Part Number
NB100LVEP56DTGOS-ND
Manufacturer
Manufacturer Product Number
NB100LVEP56DTG
Description
IC DIFF DIG MULTPL 2X2:1 20TSSOP
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP56DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.187 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.187In Stock
Ships from Rochester Electronics, LLC