Differential Digital Multiplexer 2 x 2:1 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Digital Multiplexer 2 x 2:1 24-QFN (4x4)
24-TQFN_485L

NB100LVEP56MNG

DigiKey Part Number
NB100LVEP56MNGOS-ND
Manufacturer
Manufacturer Product Number
NB100LVEP56MNG
Description
IC DIFF DIG MULTPL 2X2:1 24-QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP56MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,14000 €22,14 €
1017,81100 €178,11 €
9215,60022 €1.435,22 €
18415,14810 €2.787,25 €
27614,92167 €4.118,38 €
55214,58975 €8.053,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,14000 €
Unit Price with VAT:26,34660 €