
NB100LVEP224FARG | |
|---|---|
DigiKey Part Number | 2156-NB100LVEP224FARG-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NB100LVEP224FARG |
Description | IC CLK BUFFER 2:24 1GHZ 64LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:24 1 GHz 64-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:24 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, LVDS, LVPECL, NECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,59091 € | 248,50 € |
| Unit Price without VAT: | 22,59091 € |
|---|---|
| Unit Price with VAT: | 26,88318 € |

