
NB100LVEP222FARG | |
|---|---|
DigiKey Part Number | NB100LVEP222FARG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB100LVEP222FARG |
Description | IC CLK BUFFER 1:15 1GHZ 52LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:15 1 GHz 52-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP222FARG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:15 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP Exposed Pad | |
Supplier Device Package | 52-LQFP (10x10) | |
Base Product Number |

