NB100LVEP221FARG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50
Unit Price: 19,60000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP221FARG

DigiKey Part Number
NB100LVEP221FARG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB100LVEP221FARG
Description
IC CLK BUFFER 2:20 1GHZ 52LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP221FARG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:20
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, LVPECL
Output
ECL, PECL
Frequency - Max
1 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-LQFP Exposed Pad
Supplier Device Package
52-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types