
NB100LVEP221FAG | |
|---|---|
DigiKey Part Number | NB100LVEP221FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB100LVEP221FAG |
Description | IC CLK BUFFER 2:20 1GHZ 52LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1 GHz 52-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP221FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:20 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVPECL | |
Output | ECL, PECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP Exposed Pad | |
Supplier Device Package | 52-LQFP (10x10) | |
Base Product Number |

