NB100LVEP17MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 36.990
Unit Price: 10,74875 €
Datasheet
Differential Receiver/Driver IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP17MN

DigiKey Part Number
NB100LVEP17MNOS-ND
Manufacturer
Manufacturer Product Number
NB100LVEP17MN
Description
IC DIFFERENT RX/DRVR 4BIT 24-QFN
Customer Reference
Detailed Description
Differential Receiver/Driver IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP17MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.096 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.096In Stock
Ships from Rochester Electronics, LLC