NB100LVEP17MNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 35
Unit Price: 16,03000 €
Datasheet
Differential Receiver/Driver IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP17MNG

DigiKey Part Number
NB100LVEP17MNGOS-ND
Manufacturer
Manufacturer Product Number
NB100LVEP17MNG
Description
IC DIFFERENT RX/DRVR 4BIT 24-QFN
Customer Reference
Detailed Description
Differential Receiver/Driver IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP17MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
2.375V ~ 3.8V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36.990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33.126In Stock
Ships from Rochester Electronics, LLC
3.864In Stock
Ships from Flip Electronics