Similar

NB100EP223FAR2G | |
|---|---|
DigiKey Part Number | NB100EP223FAR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB100EP223FAR2G |
Description | IC CLK BUFFER 2:22 500MHZ 64LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 500 MHz 64-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | Input HSTL, LVDS, LVPECL |
Manufacturer onsemi | Output HSTL |
Series | Frequency - Max 500 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 64-LQFP Exposed Pad |
Ratio - Input:Output 2:22 | Supplier Device Package 64-LQFP (10x10) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89825UHY | Microchip Technology | 4 | 576-2566-ND | 16,38000 € | Similar |


