MZP4741ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.418
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 8.194
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,50781 €
Datasheet

Similar


Microchip Technology
In Stock: 241
Unit Price: 3,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04406 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,47853 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,43721 €

Similar


Nexperia USA Inc.
In Stock: 48.000
Unit Price: 0,09467 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04406 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.488
Unit Price: 0,16000 €
Datasheet
Zener Diode 11 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZP4741ARLG

DigiKey Part Number
MZP4741ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZP4741ARLG
Description
DIODE ZENER 11V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 11 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes