Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4466 | |
|---|---|
DigiKey Part Number | 1N4466MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4466 |
Description | DIODE ZENER 11V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 nA @ 8.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4466C | Microchip Technology | 0 | 150-1N4466C-ND | 15,44440 € | Parametric Equivalent |
| 1N4466D | Microchip Technology | 0 | 150-1N4466D-ND | 19,31860 € | Parametric Equivalent |
| JANS1N4466 | Microchip Technology | 0 | JANS1N4466-ND | 81,31860 € | Parametric Equivalent |
| JANS1N4466C | Microchip Technology | 0 | JANS1N4466C-ND | 180,71240 € | Parametric Equivalent |
| JANS1N4466D | Microchip Technology | 0 | 150-JANS1N4466D-ND | 225,89380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 6,43953 € | 824,26 € |
| Unit Price without VAT: | 6,43953 € |
|---|---|
| Unit Price with VAT: | 7,66304 € |




