Direct
Direct
Direct
Direct
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4734A | onsemi | 15.392 | 1N4734AFS-ND | 0,22000 € | Direct |
| 1N4734A-T50A | onsemi | 14.875 | 1N4734A-T50ACT-ND | 0,32000 € | Direct |
| 1N4734ATR | onsemi | 42.869 | 1N4734AFSCT-ND | 0,24000 € | Direct |
| 1N5919BRLG | onsemi | 89.674 | 1N5919BRLGOSCT-ND | 0,51000 € | Direct |
| 1N4734A,113 | Nexperia USA Inc. | 12.661 | 1727-4225-1-ND | 0,26000 € | Direct |







