Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV8B12 | |
|---|---|
DigiKey Part Number | MV8B12-ND |
Manufacturer | |
Manufacturer Product Number | MV8B12 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8B12 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 10° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 430nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151053BS04500 | Würth Elektronik | 2.914 | 732-5019-ND | 0,19000 € | Similar |
| 5219946F | Dialight | 461 | 350-1563-ND | 1,70000 € | Similar |
| HLMP-CB1A-XY0DD | Broadcom Limited | 6.806 | 516-2275-1-ND | 1,30000 € | Similar |
| HLMP-CB1B-XY0DD | Broadcom Limited | 7.845 | 516-HLMP-CB1B-XY0DDCT-ND | 1,30000 € | Similar |
| HLMP-CB2A-VW0DD | Broadcom Limited | 7.149 | 516-HLMP-CB2A-VW0DDCT-ND | 1,30000 € | Similar |








