
HLMP-CB3A-UV0DD | |
|---|---|
DigiKey Part Number | 516-2800-1-ND - Cut Tape (CT) 516-2800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CB3A-UV0DD |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 464nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91400 € | 9,14 € |
| 100 | 0,68680 € | 68,68 € |
| 500 | 0,58620 € | 293,10 € |
| 1.000 | 0,55334 € | 553,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52547 € | 1.050,94 € |
| 4.000 | 0,50187 € | 2.007,48 € |
| 6.000 | 0,48979 € | 2.938,74 € |
| 10.000 | 0,47615 € | 4.761,50 € |
| 14.000 | 0,46804 € | 6.552,56 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

