MV8140 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,31050 €
Datasheet

Similar


Broadcom Limited
In Stock: 19.274
Unit Price: 0,42000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,14196 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19513 €
Datasheet

Similar


LITEON
In Stock: 13.293
Unit Price: 0,22000 €
Datasheet

Similar


LITEON
In Stock: 6.007
Unit Price: 0,22000 €
Datasheet

Similar


LITEON
In Stock: 1.950
Unit Price: 0,22000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 60.277
Unit Price: 0,34000 €
Datasheet
Image for MV8140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8140

DigiKey Part Number
MV8140-ND
Manufacturer
Manufacturer Product Number
MV8140
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes