Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV8032 | |
|---|---|
DigiKey Part Number | MV8032-ND |
Manufacturer | |
Manufacturer Product Number | MV8032 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8032 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219464F | Dialight | 798 | 350-2691-ND | 0,69000 € | Similar |
| HLMP-EG08-VY000 | Broadcom Limited | 0 | HLMP-EG08-VY000-ND | 0,21637 € | Similar |
| HLMP-EG08-WZ000 | Broadcom Limited | 8.078 | 516-HLMP-EG08-WZ000-ND | 0,68000 € | Similar |
| HLMP-EG08-X1000 | Broadcom Limited | 18.988 | 516-1376-ND | 0,68000 € | Similar |
| HLMP-EG08-Y2000 | Broadcom Limited | 14.316 | 516-1377-ND | 0,72000 € | Similar |




