Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

HLMP-EG15-TW000 | |
|---|---|
DigiKey Part Number | HLMP-EG15-TW000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG15-TW000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG15-TW000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EH15-TW000 | Broadcom Limited | 0 | HLMP-EH15-TW000-ND | 0,26046 € | Parametric Equivalent |
| 7343-2SURC/H2/S400-A6 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A6-ND | 0,13189 € | Similar |
| 7343-2SURC/H2/S400-A7 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A7-ND | 0,20273 € | Similar |
| 7343-2SURC/H2/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A8-ND | 0,14567 € | Similar |
| 7343-2SURC/H2/S530-A4 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S530-A4-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,24475 € | 3.426,50 € |
| Unit Price without VAT: | 0,24475 € |
|---|---|
| Unit Price with VAT: | 0,29125 € |







