MV8031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 798
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21637 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.078
Unit Price: 0,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.988
Unit Price: 0,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.316
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.330
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 13.309
Unit Price: 0,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.504
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21637 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21637 €
Datasheet

Similar


Broadcom Limited
In Stock: 12.842
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,24671 €
Datasheet

Similar


Broadcom Limited
In Stock: 9.631
Unit Price: 0,82000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.682
Unit Price: 0,75000 €
Datasheet
Image for MV8031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8031

DigiKey Part Number
MV8031-ND
Manufacturer
Manufacturer Product Number
MV8031
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.89mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219464FDialight798350-2691-ND0,69000 €Similar
HLMP-EG08-VY000Broadcom Limited0HLMP-EG08-VY000-ND0,21637 €Similar
HLMP-EG08-WZ000Broadcom Limited8.078516-HLMP-EG08-WZ000-ND0,68000 €Similar
HLMP-EG08-X1000Broadcom Limited18.988516-1376-ND0,68000 €Similar
HLMP-EG08-Y2000Broadcom Limited14.316516-1377-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes