MV64530 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 955
Unit Price: 1,29000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 316
Unit Price: 1,32000 €
Datasheet

Similar


Kingbright
In Stock: 17.656
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,11807 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,09596 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 16.118
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 2.390
Unit Price: 0,27000 €
Datasheet
Image for MV64530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV64530

DigiKey Part Number
MV64530-ND
Manufacturer
Manufacturer Product Number
MV64530
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV64530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
75°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
562nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.89mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4302H5-12VVisual Communications Company - VCC9554302H5-12V-ND1,29000 €Similar
4302H5-5VVisual Communications Company - VCC3164302H5-5V-ND1,32000 €Similar
WP7113SGDKingbright17.656754-1735-ND0,21000 €Similar
MV5453Everlight Electronics Co Ltd01080-1112-ND0,27000 €Parametric Equivalent
MV5453A3R0Everlight Electronics Co Ltd0MV5453A3R0-ND0,11807 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes