Parametric Equivalent
Similar

MV5453A3R0 | |
|---|---|
DigiKey Part Number | MV5453A3R0-ND |
Manufacturer | |
Manufacturer Product Number | MV5453A3R0 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 75° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 562nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV5453 | Everlight Electronics Co Ltd | 0 | 1080-1112-ND | 0,26000 € | Parametric Equivalent |
| MV5453A4A0 | Everlight Electronics Co Ltd | 0 | MV5453A4A0-ND | 0,09519 € | Parametric Equivalent |
| MV64530 | Everlight Electronics Co Ltd | 16.219 | 1080-1128-ND | 0,18000 € | Parametric Equivalent |
| MV64531 | Everlight Electronics Co Ltd | 2.390 | 1080-1129-ND | 0,26000 € | Parametric Equivalent |
| 4302H5-12V | Visual Communications Company - VCC | 955 | 4302H5-12V-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,11713 € | 421,67 € |
| Unit Price without VAT: | 0,11713 € |
|---|---|
| Unit Price with VAT: | 0,13938 € |






