MV57173 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 4.376
Unit Price: 1,18000 €
Datasheet

Similar


LITEON
In Stock: 222
Unit Price: 0,88000 €
Datasheet
Image for MV57173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV57173

DigiKey Part Number
MV57173-ND
Manufacturer
Manufacturer Product Number
MV57173
Description
LED LGT BAR 12.7X6.35MM RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 35mA Rectangle with Flat Top 12.70mm x 6.35mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Bar - Single, DIP
Current
35mA
Millicandela Rating
4.5mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
12.70mm x 6.35mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes