
LTL-57173HR | |
|---|---|
DigiKey Part Number | 160-1896-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-57173HR |
Description | LED LGT BAR 12.7X6.35MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 25mA Rectangle with Flat Top 12.70mm x 6.35mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 4.2mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.70mm x 6.35mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 36 | 0,53083 € | 19,11 € |
| 108 | 0,46370 € | 50,08 € |
| 504 | 0,39415 € | 198,65 € |
| 1.008 | 0,37014 € | 373,10 € |
| 2.016 | 0,34978 € | 705,16 € |
| 5.004 | 0,32769 € | 1.639,76 € |
| 10.008 | 0,31381 € | 3.140,61 € |
| 25.020 | 0,29868 € | 7.472,97 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

