Similar

MV53173 | |
|---|---|
DigiKey Part Number | MV53173-ND |
Manufacturer | |
Manufacturer Product Number | MV53173 |
Description | LED LGT BAR 12.7X6.35MM YLW |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2V 20mA Rectangle with Flat Top 12.70mm x 6.35mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer onsemi | Millicandela Rating 4.5mcd |
Packaging Tray | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 12.70mm x 6.35mm |
Color Yellow | Voltage Rating 2V |
Wavelength - Peak 585nm | Mounting Type Through Hole |
Configuration Bar - Single, SIP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2YD | Kingbright | 114 | 754-2248-ND | 1,53000 € | Similar |
| LTL-53173Y | LITEON | 44 | 160-1897-5-ND | 1,01000 € | Similar |



