
LTL-53173Y | |
|---|---|
DigiKey Part Number | 160-1897-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-53173Y |
Description | LED LGT BAR 12.7X6.35MM YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 80mA Rectangle with Flat Top 12.70mm x 6.35mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Bar - Single, DIP | |
Current | 80mA | |
Millicandela Rating | 4.2mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.70mm x 6.35mm | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 36 | 0,60778 € | 21,88 € |
| 108 | 0,53250 € | 57,51 € |
| 504 | 0,45456 € | 229,10 € |
| 1.008 | 0,42770 € | 431,12 € |
| 2.016 | 0,40489 € | 816,26 € |
| 5.004 | 0,38018 € | 1.902,42 € |
| 10.008 | 0,36465 € | 3.649,42 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



