MV53154 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 14.773
Unit Price: 0,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.733
Unit Price: 0,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,60231 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.757
Unit Price: 0,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16.513
Unit Price: 0,48000 €
Datasheet

Similar


LITEON
In Stock: 59
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.846
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,15816 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 653
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.858
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3.785
Unit Price: 0,35000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.120
Unit Price: 0,37000 €
Datasheet
Image for MV53154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV53154

DigiKey Part Number
MV53154-ND
Manufacturer
Manufacturer Product Number
MV53154
Description
LED YLW DIFF BULLET T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV53154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes