Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLHY5405 | |
|---|---|
DigiKey Part Number | TLHY5405-ND |
Manufacturer | |
Manufacturer Product Number | TLHY5405 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY5405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,13824 € | 69,12 € |
| 1.000 | 0,12801 € | 128,01 € |
| 4.000 | 0,11190 € | 447,60 € |
| 8.000 | 0,10562 € | 844,96 € |
| 12.000 | 0,10240 € | 1.228,80 € |
| 28.000 | 0,09659 € | 2.704,52 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






