MV5054A3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 47.823
Unit Price: 0,14000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 487
Unit Price: 1,24000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 149
Unit Price: 1,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 67.113
Unit Price: 0,34000 €
Datasheet

Similar


Broadcom Limited
In Stock: 23.139
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,10639 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.223
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.565
Unit Price: 1,25000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,10639 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.157
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.523
Unit Price: 1,39000 €
Datasheet

Similar


Broadcom Limited
In Stock: 29.531
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.134
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.748
Unit Price: 1,93000 €
Datasheet
Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5054A3

DigiKey Part Number
MV5054A3-ND
Manufacturer
Manufacturer Product Number
MV5054A3
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV5054A3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes