Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV5052 | |
|---|---|
DigiKey Part Number | MV5052-ND |
Manufacturer | |
Manufacturer Product Number | MV5052 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5052 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 72° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151051RS11000 | Würth Elektronik | 39.259 | 732-5016-ND | 0,14000 € | Similar |
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 1,29000 € | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 1,29000 € | Similar |
| HLMP-3301 | Broadcom Limited | 59.174 | 516-1328-ND | 0,41000 € | Similar |
| HLMP-3301-D0000 | Broadcom Limited | 22.143 | 516-1760-ND | 0,40000 € | Similar |












