
MURS480ET3G | |
|---|---|
DigiKey Part Number | MURS480ET3GOSTR-ND - Tape & Reel (TR) MURS480ET3GOSCT-ND - Cut Tape (CT) MURS480ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS480ET3G |
Description | DIODE STANDARD 800V 4A SMC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS480ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,73770 € | 73,77 € |
| 500 | 0,58418 € | 292,09 € |
| 1.000 | 0,53478 € | 534,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44569 € | 1.114,22 € |
| 5.000 | 0,41512 € | 2.075,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |









