Similar

MURS115T3 | |
|---|---|
DigiKey Part Number | MURS115T3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS115T3 |
Description | DIODE STANDARD 150V 2A SMB |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS115T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |







