
ESH2C-E3/52T | |
---|---|
DigiKey Part Number | 112-ESH2C-E3/52TTR-ND - Tape & Reel (TR) 112-ESH2C-E3/52TCT-ND - Cut Tape (CT) 112-ESH2C-E3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2C-E3/52T |
Description | DIODE STANDARD 150V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,29800 € | 2,98 € |
100 | 0,23520 € | 23,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,10917 € | 81,88 € |
1.500 | 0,10508 € | 157,62 € |
2.250 | 0,10269 € | 231,05 € |
3.750 | 0,10240 € | 384,00 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |