
MURS105T3G | |
|---|---|
DigiKey Part Number | MURS105T3GOSTR-ND - Tape & Reel (TR) MURS105T3GOSCT-ND - Cut Tape (CT) MURS105T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS105T3G |
Description | DIODE STANDARD 50V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,16176 € | 80,88 € |
| 1.000 | 0,14495 € | 144,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10468 € | 261,70 € |
| 5.000 | 0,09414 € | 470,70 € |
| 7.500 | 0,09004 € | 675,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

