
SZSMF24AT1G | |
|---|---|
DigiKey Part Number | F11651TR-ND - Tape & Reel (TR) F11651CT-ND - Cut Tape (CT) F11651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF24AT1G |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF24AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,16756 € | 83,78 € |
| 1.000 | 0,15028 € | 150,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12781 € | 383,43 € |
| 6.000 | 0,11935 € | 716,10 € |
| 9.000 | 0,11257 € | 1.013,13 € |
| 15.000 | 0,09484 € | 1.422,60 € |
| 21.000 | 0,09447 € | 1.983,87 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











