



PMEG4010EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EXEXTR-ND - Tape & Reel (TR) 1727-PMEG4010EXEXCT-ND - Cut Tape (CT) 1727-PMEG4010EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EXEX |
Description | DIODE SCHOTTKY 40V 1A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,09980 € | 9,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05390 € | 161,70 € |
| 6.000 | 0,04838 € | 290,28 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











