MURHB860CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 472
Unit Price: 2,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.765
Unit Price: 2,57000 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK

MURHB860CTT4G

DigiKey Part Number
MURHB860CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURHB860CTT4G
Description
DIODE ARRAY GP 600V 4A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MURHB860CTT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types