MURH840CTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 2,38480 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.000
Unit Price: 2,16000 €
Datasheet
Diode Array 1 Pair Common Cathode 400 V 4A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURH840CTG

DigiKey Part Number
MURH840CTGOS-ND
Manufacturer
Manufacturer Product Number
MURH840CTG
Description
DIODE ARRAY GP 400V 4A TO-220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 4A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MURH840CTG Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 4 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
28 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPG30C400PBIXYS0DPG30C400PB-ND2,38480 €Similar
DUR1040CTLittelfuse Inc.8.000F7323-ND2,16000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,28000 €2,28 €
501,12280 €56,14 €
1001,01040 €101,04 €
5000,81316 €406,58 €
1.0000,74977 €749,77 €
2.0000,69647 €1.392,94 €
5.0000,66813 €3.340,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €